BKL Electronic 144016 RJ45 Network cable CAT 8.1 Black Halogen-free 0.5 m

MPN
144016
Brand
BKL
EAN-13
4011376763280
Order Code
13-7409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

BKL Electronic 144016 is an RJ45 network cable specifically designed to facilitate high-speed data transmission in demanding network environments. The cable features a Category 8.1 S/FTP construction, ensuring significant shielding effectiveness to reduce electromagnetic interference and maintain signal integrity. This halogen-free cable, measuring 0.5 metres in length, is engineered for enhanced safety and environmental compliance, making it suitable for use in data centres and server rooms where reduced smoke emission is crucial during a fire. With one end configured as a straight RJ45 plug and the other angled downward, this cable is ideal for tight spaces and optimised cable management within network infrastructure. Suitable for connecting routers, switches, and other network devices, the BKL Electronic 144016 supports data rates necessary for modern networking demands.
Type Network cable, patch cable
Length 0.5m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot