BKL Electronic 144007 RJ45 Network cable CAT 8.1 Black Halogen-free 15 m

MPN
144007
Brand
BKL
EAN-13
4011376763198
Order Code
13-7400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £31.62 £26.88
10+ £26.10
50+ £26.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

BKL Electronic 144007 is an advanced RJ45 network cable designed for high-performance applications. This CAT 8.1 S/FTP cable measures 15 metres in length, providing reliable connectivity over considerable distances. It features straight RJ45 connectors on both ends and is halogen-free, ensuring safety and compliance with modern environmental standards. The cable's robust construction and superior shielding make it suitable for high-speed data transmission in demanding environments, supporting data rates up to 40 Gbps. Typical applications include data centres, server rooms, and professional networking setups where enhanced bandwidth and reduced crosstalk are essential.
Type Network cable, patch cable
Length 15m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot