BKL Electronic 144004 Network cable CAT 8.1 Black Halogen-free 3 m

MPN
144004
Brand
BKL
EAN-13
4011376763167
Order Code
13-7397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £8.41 £7.90
10+ £7.60
50+ £7.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

BKL Electronic 144004 is a high-performance network cable featuring RJ45 connectors on both ends. This CAT 8.1 S/FTP ethernet cable is distinguished by its capacity to support high-speed data transmission, making it suitable for demanding network environments. At a length of 3 metres, the cable is black and halogen-free, reducing the risk of toxic emissions in case of fire, which aligns with environmental and safety standards. These attributes make it an ideal choice for applications in data centres, server rooms, and other professional networking setups where reliable and fast data connectivity is crucial. The cable's robust design ensures durability and consistent performance, ensuring minimal signal interference and loss.
Type Network cable, patch cable
Length 3m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot