BKL Electronic 074292 Heatshrink Tube Black 6 mm 2 mm 3:1 100 m

MPN
074292
Brand
BKL
EAN-13
4011376763044
Order Code
13-7368
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £234.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 074292 heat shrink tube is a high-quality insulation solution designed for a range of engineering applications. This black heat shrink tube, referred to as the HST-100DW PRO, boasts a shrinkage ratio of 3:1, allowing it to efficiently reduce from 6 mm to 2 mm, which ensures a precise and secure fit over a variety of electrical components and cable assemblies. With a length of 100 metres, this tubing is ideally suited for large-scale or industrial projects requiring reliable electrical insulation, environmental protection, and strain relief. Typical applications include the protection of wiring harnesses, prevention of corrosion in metal components, and insulation of connections in electrical and communications equipment. Its robust construction and high shrink ratio make it a staple in sectors ranging from automotive engineering to telecommunications and industrial machinery.
Shrinkage Ratio +85°C
Type Heat Shrink
Length 100m
Colour Black
Content 100m
Maximum Temperature 85°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Product Type Heatshrink
Shrink Temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot