BKL Electronic 074290 Heatshrink Black 3 mm 3:1 Shrinkage 200 m Length

MPN
074290
Brand
BKL
EAN-13
4011376763020
Order Code
13-7366
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £278.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic 074290 Heatshrink is a high-quality, durable tubing solution designed for a variety of specialised engineering applications. This black heat shrink tubing, featuring the model HST-100DW PRO, exhibits a 3:1 shrink ratio, allowing it to effectively insulate and protect wiring once heated, reducing from 3 mm to 1 mm in diameter to ensure a snug fit. With a total length of 200 metres, this product accommodates extensive usage in electrical and electronic applications where environmental protection and abrasion resistance are critical. It is commonly employed in the automotive, aerospace, and industrial sectors for securing cables, harnesses, and components, providing reliable shielding against moisture, dust, and mechanical stress.
Shrinkage Ratio +85°C
Type Heat Shrink
Length 200m
Colour Black
Content 200m
Maximum Temperature 85°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Product Type Heatshrink
Shrink Temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot