BKL Electronic 074120 Heat Shrink Tube Black 12.7mm 6.4mm 2:1 50m

MPN
074120
Brand
BKL
EAN-13
4011376733658
Order Code
13-7359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £82.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic 074120 is a heat shrink tube designed to offer reliable electrical insulation and protection in various engineering applications. This black heat shrink tube, identified as HST-100 PRO, features a 2:1 shrinkage ratio, allowing it to reduce from an initial diameter of 12.7 mm to a final diameter of 6.4 mm, making it suitable for securing and insulating connections in wiring harnesses, cable assemblies, and electrical equipment. With a total length of 50 metres, the tube provides ample material for extensive projects requiring precise thermal management and insulation. Engineered to withstand a range of environmental conditions, this heat shrink tube is particularly useful in automotive, aerospace, and industrial sectors where durability and reliability are paramount.
Shrinkage Ratio +135°C
Type Heat Shrink
Length 100m
Colour Black
Content 50m
Maximum Temperature 135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 6.4mm
Nominal inside diameter (pre-shrinkage) 12.7mm
Product Type Heatshrink
Shrink Temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot