BKL Electronic 074119 Heatshrink Tube Black 9.5mm to 4.7mm 100m 2:1 Shrinkage

MPN
074119
Brand
BKL
EAN-13
4011376733641
Order Code
13-7358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £120.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BKL Electronic 074119 is a high-quality heat shrink tube that features a shrinkage ratio of 2:1, reducing from an initial diameter of 9.5 mm to 4.7 mm upon application of heat. This makes it ideal for providing durable insulation and protection to wiring and cables in various industrial and electronic applications. The product is supplied in a long length of 100 metres, allowing for extensive use in both large and small-scale projects. Made from reliable and resilient materials, it effectively safeguards against mechanical wear, moisture, and corrosion, making it suitable for use in environments requiring robust protective solutions. Its black colour offers better UV resistance and blends well with most setups, reducing visibility in professional installations.
Shrinkage Ratio +135°C
Type Heat Shrink
Length 100m
Colour Black
Content 100m
Nominal diameter (post-shrinkage) 4.7mm
Nominal inside diameter (pre-shrinkage) 9.5mm
Product Type Heatshrink
Shrink Temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot