BKL Electronic 074117 Heatshrink Black 4.8mm 2.4mm Shrinkage 2:1 100m Tube

MPN
074117
Brand
BKL
EAN-13
4011376733610
Order Code
13-7356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £79.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BKL Electronic 074117 is a reliable heat shrink tubing solution designed for various industrial applications. Known by the designation HST-100 PRO, this black heat shrink tube is engineered with a shrinkage ratio of 2:1, effectively reducing from its original diameter of 4.8 mm to 2.4 mm when heat is applied. With a length of 100 metres, it offers substantial coverage for insulating and protecting electrical connections, harnesses, and components. Commonly utilised in electrical and electronic engineering, this tubing provides optimal mechanical protection and strain relief, while its resilient composition ensures lasting performance under diverse environmental conditions.
Shrinkage Ratio +135°C
Type Heat Shrink
Length 100m
Colour Black
Content 100m
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 2.4mm
Nominal inside diameter (pre-shrinkage) 4.8mm
Product Type Heatshrink
Shrink Temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot