BKL Electronic 074114 Heatshrink Tube Black 1.6mm 0.8mm 2:1 Shrinkage 200m

MPN
074114
Brand
BKL
EAN-13
4011376733566
Order Code
13-7353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £85.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BKL Electronic 074114 offers a robust heat shrink tube solution, identified by its part number 074114, suited for a range of professional applications. This black heat shrink, featuring the designation HST-100 PRO, possesses a diameter of 1.6 mm, which contracts efficiently to 0.8 mm, demonstrating a shrinkage ratio of 2:1. Manufactured to cover a length of 200 metres, this tubing is engineered to provide excellent insulation, protection, and strain relief in electrical and mechanical systems. It is commonly utilised in automotive, aerospace, and electronics industries for tasks such as bundling wires, covering exposed wires, and safeguarding components against environmental factors. Its durable construction ensures long-lasting performance under varied conditions, making it an essential component for engineers seeking reliable insulation solutions.
Shrinkage Ratio +135°C
Type Heat Shrink
Length 200m
Colour Black
Content 200m
Maximum Temperature 135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.8mm
Nominal inside diameter (pre-shrinkage) 1.6mm
Product Type Heatshrink
Shrink Temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot