BKL 2803002 Cable Stripper 6-2.50mm² for PV4 photovoltaic contacts

MPN
2803002
Brand
BKL
EAN-13
4011376762412
Order Code
01-6303
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £33.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BKL Electronic 2803002 cable stripper is designed to precisely strip cables ranging from 6 to 2.50 mm². It features an ergonomic design for comfortable handling and efficient operation. This tool is typically used by electricians for the accurate preparation of cables in electrical installations and repairs.
Type Cable stripper
Operating range (cross section) (max.) 2.50mm²
Range of use Electrician
Suitable For Solar cables
Working area (cross section) 6 up to 2.50mm²
Working area cross section (min.) 6mm²

Reviews

Be the first to submit a review

Trustpilot