BKL 2803000 Crimper PV Connector 2.50-6mm² for PV4 Plug contacts

MPN
2803000
Brand
BKL
EAN-13
4011376762399
Order Code
01-6301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BKL Electronic's 2803000 crimper is a high-quality tool designed for crimping PV connectors ranging from 2.50 to 6 mm². This sturdy crimping tool is ideal for secure and efficient electrical connections in solar energy systems. Typically used by electricians and solar panel installers, it ensures reliable connectivity for photovoltaic applications.
Type Crimper
For Use With PV connector
Crimp area 2.50 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 2.50mm²
Crimp area AWG 10 up to 26 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 26AWG
Material Steel

Reviews

Be the first to submit a review

Trustpilot