BKL 1509016/10 Audio Cable 6x0.08mm² Black 10m

MPN
1509016/10
Brand
BKL
EAN-13
4011376717924
Order Code
01-6080
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The BKL Electronic 1509016/10 audio cable features a black exterior and consists of six 0.08 mm² cores, spanning a length of 10 metres. It is ideal for connecting loudspeakers, hi-fi systems, and AV equipment. This cable provides reliable sound transmission for various audio applications.
Colour Black
Number of Cores 6
Conductor Cross Section 0.08mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot