BKL 1505062 Ribbon Cable 0.635 mm Spacing 80x0.05 mm² Grey Per Metre

MPN
1505062
Brand
BKL
EAN-13
4011376701602
Order Code
11-4969
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

BKL Electronic manufactures the 1505062 ribbon cable, which features a contact spacing of 0.635 mm and consists of 80 wires each with a cross-section of 0.05 mm², available in grey and sold per metre. This ribbon cable is ideal for use in electronics projects requiring flexible flat cables. Typical applications include internal wiring in computing devices and other electronic equipment.
Number of Cores 80
AWG 30 AWG
Conductor Cross Section 80 x 0.05 mm²
Colour Grey
Length Sold Per Metre
Type Ribbon cable
Insulation Material PVC
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot