BKL 1503026/5 Automotive Wire FLRY-B 6mm² Red 5 m

MPN
1503026/5
Brand
BKL
EAN-13
4011376716941
Order Code
01-5956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £13.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BKL Electronic automotive wire, part number 1503026/5, features a 1 x 6 mm² cross-section and comes in a 5-metre length with a red coloration. It is designed for internal and switchboard wiring, particularly in automotive applications. This FLRY-B wire is suitable for use in vehicles where flexibility and reliable connectivity are required.
Colour Red
Conductor Cross Sectional 6.0mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 5m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 4.30mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot