BKL 1503020/25 Automotive Wire 1x2.50mm² Black 25m FLRY-B

MPN
1503020/25
Brand
BKL
EAN-13
2050004807158
Order Code
01-5950
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £25.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The BKL Electronic automotive wire, model 1503020/25, features a cross-section of 1 x 2.50 mm² and comes in a 25 m length with a black finish. It is designed for internal and switchboard wiring applications, offering flexible braid construction for easy installation. Typical uses include automotive and electronic systems where durable and reliable connections are essential.
Colour Black
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 25m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 3mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot