BKL 1503020/10 Automotive Wire 1x2.50mm² Black 10m Durable

MPN
1503020/10
Brand
BKL
EAN-13
2050004805888
Order Code
01-5949
Country of Origin
Germany
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by BKL Electronic, the automotive wire FLRY-B 1 x 2.50 mm² is a black, flexible wiring solution. With a length of 10 metres, it is ideal for internal and switchboard wiring applications. It is commonly used in automotive environments for reliable and efficient electrical connections.
Colour Black
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 10m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 3mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot