BKL 1503018/50 automotive Wire FLRY-B 1x2.5mm² red 50m

MPN
1503018/50
Brand
BKL
EAN-13
2050004805765
Order Code
01-5948
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £43.34 £36.84
10+ £34.84
100+ £34.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic automotive wire, model 1503018/50, is a red wiring solution with a cross-section of 2.50 mm², supplied in a length of 50 meters. It features FLRY-B wire, which is ideal for internal wiring and switchboard applications in vehicles. This wire is designed to provide reliable performance in automotive environments.
Colour Red
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 50m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 3mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot