BKL 1503018/5 Automotive Wire 1x2.50mm² Red 5m FLRY-B Vehicle Cable

MPN
1503018/5
Brand
BKL
EAN-13
4011376716880
Order Code
01-5947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £6.19 £5.74
10+ £5.28
100+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by BKL Electronic, this automotive wire is a red FLRY-B type featuring a single conductor with a cross-section of 2.50 mm². It is suitable for internal and switchboard wiring in vehicles, offering flexibility and reliability. The wire comes in a 5-metre length, ideal for various automotive applications.
Colour Red
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 5m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 3mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot