Christmas Opening Hours and Delivery Dates here
BKL 1503014/25 Automotive Wire FLRY-B 1x1.50mm² Black 25m

BKL 1503014/25 Automotive Wire FLRY-B 1x1.50mm² Black 25m

Order Code:

01-5938

Brand: BKL MPN: 1503014/25 EAN-13: 2050004807189

Discontinued


The BKL Electronic automotive wire, model 1503014/25, features a 1 x 1.50 mm² cross-section in a black colour over a 25-metre length. Ideal for internal and switchboard wiring, it is suitable for vehicle applications due to its FLRY-B type design. This high-quality braid wire ensures reliable electrical connections in automotive systems.
Colour Black
Conductor Cross Sectional 1.50mm²
Type FLRY-B
Length 25m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 2.40mm
Packaged Yes
Sold by Metre No

Trustpilot