BKL 1503012/25 Automotive Wire 1x1.50mm² Red 25 m Durable FLRY-B

MPN
1503012/25
Brand
BKL
EAN-13
2050004807172
Order Code
01-5934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £16.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BKL Electronic manufactures the 1503012/25 automotive wire, offering a 1 x 1.50 mm² braid in red. This wire features durable internal wiring suited for switchboard and automotive applications. Sold in 25-metre lengths, it is ideal for reliable electrical connections in vehicles.
Colour Red
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 25m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 2.40mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot