BKL 1502034/25 PG Cable 16 mm² Green/Yellow 25m Flexible

Image Representative of Range

BKL 1502034/25 PG Cable 16 mm² Green/Yellow 25m Flexible

MPN
1502034/25
Brand
BKL
EAN-13
4011376337900
Order Code
11-4968
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £118.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

BKL Electronic manufactures the 1502034/25 PG cable H07V-K. This earthing cable features a 16 mm² cross-section and is 25 metres long, with a green and yellow colouration for earth identification. It is typically used for electrical installations where grounding is required.
Colour Green & Yellow
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Cable Diameter 7.1mm
Halogen-free No
Nominal Voltage 450V
Packaged Yes
Shielded No
Sold by Metre No
Type H07V-K

Reviews

Be the first to submit a review

Trustpilot