BKL 1106007 Audio Cable 4x0.10mm² Black Sold Per Metre

Image Representative of Range

BKL 1106007 Audio Cable 4x0.10mm² Black Sold Per Metre

MPN
1106007
Brand
BKL
EAN-13
4011376701275
Order Code
11-4961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The BKL Electronic 1106007 is a black audio cable featuring four 0.10 mm² conductors, sold by the metre. It is ideal for use as a loudspeaker or hi-fi cable in audio and AV applications. The cable ensures reliable audio signal transmission for enhanced sound quality.
Colour Black
Number of Cores 4
Conductor Cross Section 0.10mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot