BKL 1106006 Audio Cable Black 2x0.10mm² Sold per Metre

Image Representative of Range

BKL 1106006 Audio Cable Black 2x0.10mm² Sold per Metre

MPN
1106006
Brand
BKL
EAN-13
4011376701268
Order Code
11-4960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.988
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

BKL Electronic manufactures the 1106006 audio cable, featuring two conductors of 0.10 mm² each, available in black and sold per metre. This high-fidelity audio cable is ideal for connecting speakers and audio equipment. It is commonly used in home theatre systems and professional AV setups.
Colour Black
Number of Cores 2
Conductor Cross Section 0.10mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Audio

Reviews

Be the first to submit a review

Trustpilot