BKL 10120164 Ribbon Cable 1.27mm 40x0.08mm² Multi-coloured Per Metre

Image Representative of Range

BKL 10120164 Ribbon Cable 1.27mm 40x0.08mm² Multi-coloured Per Metre

MPN
10120164
Brand
BKL
EAN-13
4011376701831
Order Code
11-4933
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The BKL Electronic 10120164 ribbon cable is manufactured by BKL Electronic and features a contact spacing of 1.27 mm and 40 x 0.08 mm² conductors. It is multi-coloured and sold per metre, making it ideal for custom projects requiring specific cable lengths. This type of cable is typically used in electronic systems for internal connections, such as in computers and appliances.
Number of Cores 40
AWG 28AWG
Conductor Cross Section 40 x 0.08 mm²
Colour Multicoloured
Length Sold Per Metre
Type Ribbon cable
Insulation Material PVC
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot