BKL 10120158 Ribbon Cable 1.27 mm Spacing 16x0.08 mm² Multi-coloured

Image Representative of Range

BKL 10120158 Ribbon Cable 1.27 mm Spacing 16x0.08 mm² Multi-coloured

MPN
10120158
Brand
BKL
EAN-13
4011376701794
Order Code
11-4929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The BKL Electronic 10120158 ribbon cable is a multi-coloured cable with a contact spacing of 1.27 mm and consists of 16 conductors each with a cross-section of 0.08 mm². This cable is sold per metre and is ideal for use in data transmission and electronics projects. Manufactured by BKL Electronic, it offers reliable connectivity and organisation in complex wiring systems.
Number of Cores 16
AWG 28AWG
Conductor Cross Section 16 x 0.08 mm²
Colour Multicoloured
Type Ribbon cable
Insulation Material PVC
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot