BKL 10120157 Ribbon Cable 1.27mm Spacing 14x0.08mm² Multi-Coloured

Image Representative of Range

BKL 10120157 Ribbon Cable 1.27mm Spacing 14x0.08mm² Multi-Coloured

MPN
10120157
Brand
BKL
EAN-13
4011376701787
Order Code
11-4928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The BKL Electronic 10120157 ribbon cable is a multi-coloured cable available in metre lengths, featuring a contact spacing of 1.27 mm and 14 conductors with a cross-sectional area of 0.08 mm² each. Manufactured by BKL Electronic, it is designed for reliable connections in electronics and data transmission applications. Its flexibility and versatility make it suitable for use in computer, telecommunications, and industrial equipment.
Number of Cores 14
AWG 28AWG
Conductor Cross Section 14 x 0.08 mm²
Colour Multicoloured
Type Ribbon cable
Insulation Material PVC
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot