BKL 073400/10 LÜSTERKLEMMLEISTE 12 Pins 4-4mm² 10pcs white

MPN
073400/10
Brand
BKL
EAN-13
4011376727732
Order Code
01-4942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The BKL Electronic Screw Terminal, part number 073400/10, features 12 pins and accommodates wire sizes from 4 to 4 mm². This white connector, supplied in sets of 10, is ideal for use in electrical installations conforming to EU standards. It is commonly used for securely connecting flexible wires in various electrical applications.
Type Screw terminal
Number of Circuits 12
Wire Gauge 4mm²
Mounting Type Screw
Connection Screws
Current Rating 3A
Dim (L x W) 93 mm x 8 mm
Factory colour White
Insulation Material PA
Length 93mm
Nominal Voltage 400V
Number of pins 12
Width 8mm
Wire protection No

Reviews

Be the first to submit a review

Trustpilot