BKL Electronic Plugs & Headers Screw terminal 610764

BKL Brand: BKL
The group is composed of various electrical components manufactured by BKL, including screw terminals and connector strips, each designed to facilitate secure electrical connections with multiple pins and options for different wire sizes, all available in a white colour.
Description Image Product Buy Pricing (Ex VAT) Wire Gauge Mounting Type Current Rating Dim Length Width Type Number of Circuits Connection Factory colour Insulation Material Nominal Voltage Number of pins Wire protection
BKL 073400/10 LÜSTERKLEMMLEISTE 12 Pins 4-4mm² 10pcs white
BKL 073400/10 LÜSTERKLEMMLEISTE 12 Pins 4-4mm² 10pcs white
Standard range
Order code: 01-4942
MPN: 073400/10

Despatched within 4 working days - 10 in stock
1+ £10.36
Price per unit Ex VAT
4mm² Screw 3A (L x W) 93 mm x 8 mm 93mm 8mm Screw terminal 12 Screws White PA 400V 12 No
BKL 073401/10 Screw terminal 12 Pins 6-6mm² 10 pcs White
BKL 073401/10 Screw terminal 12 Pins 6-6mm² 10 pcs White
Order code: 01-4952
MPN: 073401/10
1+ £12.26
Price per unit Ex VAT
6mm² 6A (L x W) 112 mm x 10 mm 112mm 10mm Screw terminal 12 Screws White PA 400V 12 No

Trustpilot