BKL 071104/5 Connection Cable 3x1mm² Red 5m H05VV-F Textile line

Image Representative of Range

BKL 071104/5 Connection Cable 3x1mm² Red 5m H05VV-F Textile line

MPN
071104/5
Brand
BKL
EAN-13
4011376712172
Order Code
11-4867
Country of Origin
China
  • Quickly find another product in this range by Length:

    5m 10m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BKL Electronic manufactures the 071104/5 connection cable, a high-quality cable with dimensions of H05VV-F 3 x 1 mm². It is red and measures 5 metres in length, making it suitable for various electrical wiring applications. The cable is typically used in domestic and light industrial environments, providing a reliable connection.
Colour Red
Number of Cores 3
AWG Not Applicable
Length 5m
Conductor Cross Section 3 x 1mm²
Cable Diameter 7.3mm
Cable features Fabric sleeve
Core layout 32 x 0.2mm
Halogen-free No
Maximum Temperature +70°C
Nominal Voltage 300V AC
Packaged Yes
Shielded No
Sold by Metre No
Type H05VV-F

Reviews

Be the first to submit a review

Trustpilot