BKL 071104/10 Connection Cable H05VV-F 3x1mm² Red 10m Textile Finish

Image Representative of Range

BKL 071104/10 Connection Cable H05VV-F 3x1mm² Red 10m Textile Finish

MPN
071104/10
Brand
BKL
EAN-13
4011376712189
Order Code
11-4866
Country of Origin
China
  • Quickly find another product in this range by Length:

    5m 10m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BKL Electronic manufactures the 071104/10 connection cable with a length of 10 metres and a cross-sectional area of 3 x 1 mm². The cable is red and complies with the H05VV-F standard, ideal for medium mechanical stress applications. It is typically used in domestic environments and light-duty installations.
Colour Red
Number of Cores 3
AWG Not Applicable
Length 10m
Conductor Cross Section 3 x 1mm²
Cable Diameter 7.3mm
Cable features Fabric sleeve
Core layout 32 x 0.2mm
Halogen-free No
Maximum Temperature +70°C
Nominal Voltage 300V AC
Packaged Yes
Shielded No
Sold by Metre No
Type H05VV-F

Reviews

Be the first to submit a review

Trustpilot