BKL 406076 UHFSocket 5mm Crimp Socket

MPN
406076
Brand
BKL
Order Code
50-9893
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.91 £5.87
10+ £6.36 £5.39
100+ £5.82 £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

UHF coupling connector from BKL Electronic.


  • Cable diameter 5mm
  • Suitable for cable group Aircell 5
  • Crimp contact
Type Shielded
Impedance 50Ω
Mounting Direction Inline
Connection Type UHF
Frequency 500MHz
Mounting method Crimp
Mounting Type Cable Mount
Plug / Socket Socket

Reviews

Be the first to submit a review

Trustpilot