BJZ H-LS-356 PCB Rack - 268 x 355 x 128mm

MPN
H-LS-356
Brand
BJZ
EAN-13
4064161261577
Order Code
51-8533
  • Free UK shipping available
  • Quickly find another product in this range by Dimensions:

    (L x W x H) 208 x 272 x 93mm (L x W x H) 355 x 268 x 128mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This PCB Rack 268 x 355 x 128mm from BJZ has been designed to store up to 25 circuit boards, keeping them upright, safe and free from slipping. The inclination of the rack also ensures that once the boards have been easily stored away, they can drain away any liquid residue.


  • Black colour
  • 268 x 355 x 128mm (L x W x H)
  • Polypropylene conductive
  • 103 Ω surface resistance
  • Manufacturer's part H-LS-356
Type PCB rack
Material PP conductive
Colour Black
Dimensions (L x W x H) 355 x 268 x 128mm
Surface resistance 103Ω

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot