BJZ C-CE-817-1 ESD water bottle 250 ml

MPN
C-CE-817-1
Brand
BJZ
EAN-13
4057989356716
Order Code
18-7035
Country of Origin
South Korea
Qty Unit Price (Ex VAT)
1+ £12.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

BJZ C-CE-817-1 is a precise Electrostatic Discharge (ESD) water bottle with a capacity of 250 ml, designed to meet the rigorous demands of static-sensitive environments. Purpose-built for ESD cleaning tasks, this bottle ensures that maintenance operations are conducted safely by preventing static build-up, which is essential for protecting delicate electronic components. Manufactured for durability and reliability, the bottle is an ideal tool in electronics manufacturing and assembly lines, where maintaining static control is crucial. This product is tailored for use in environments that require stringent control over electrostatic discharge, thereby safeguarding sensitive devices against potential damage.
Type C-CE-817-1 
Package Size 250ml
Colour Blue
Material Polyethylene (PE)
Package Type ESD water bottle
Range of use ESD
Surface resistance 109 - 1010Ω

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot