BJZ C-204 33216 Safe-STAT Floor Matting 2.5mm 1.9 x 1m - Light Grey

Image Representative of Range

BJZ C-204 33216 Safe-STAT Floor Matting 2.5mm 1.9 x 1m - Light Grey

MPN
C-204 33216
Brand
BJZ
EAN-13
2050000805646
Order Code
51-7673
Qty Unit Price (Ex VAT)
1+ £148.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This Light Grey Safe-STAT® Floor Matting from BJZ is a sturdy two-layered ESD mat ideal for standing work stations. Manufactured with synthetic rubber and comfortable to use, this quality matting can be used for loose transfer or sticking.


  • Light grey colour
  • 1 x 1.90m (L x W)
  • 107-108 Ω leakage resistance
  • Manufacturer's part C-204 33216
Type Mat
Cord Length 1900mm
Colour Grey
Width 1m

Reviews

Be the first to submit a review

Trustpilot