BJZ C-195 050 Antistatic Adhesive Tape - 48mm x 66m

Image Representative of Range

BJZ C-195 050 Antistatic Adhesive Tape - 48mm x 66m

MPN
C-195 050
Brand
BJZ
EAN-13
2050000768767
Order Code
51-8528
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    12mm 75mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

This Antistatic Adhesive Tape 48mm x 66m from BJZ is ideal for ESD sensitive manufacturing environments, as it can be used near electronic components or assemblies, generating low levels of static charge.


  • Transparent colour
  • 48mm x 66m (W x L)
  • Manufacturer's C-195 050
Type Antistatic Tape
Length 66m
Width 75mm
Colour Transparent

Reviews

Be the first to submit a review

Trustpilot