BJZ C-195 005-PP Antistatic PP Tape 50mm x 50m

MPN
C-195 005-PP
Brand
BJZ
EAN-13
2050000768736
Order Code
51-7685
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

This Yellow Antistatic PP Tape 50mm x 50m from BJZ has been designed to minimise static charges, therefore contributing towards the avoidance of damaged components and boards. Manufactured to a high standard, featuring conductive printing with ESD signs and a security hint in English, French and German.


  • Yellow polypropylene tape
  • 50 x 50mm (L x W)
  • Manufacturer's part C-195 005 PP
Type Antistatic Tape
Length 50m
Width 50mm
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot