BJZ C-187 625 ESD Assembly Grid Mat - Black

MPN
C-187 625
Brand
BJZ
EAN-13
2050000768620
Order Code
51-7682
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.29
10+ £94.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 3 weeks


This ESD Assembly Grid Mat Black from BJZ is a robust mat that has been manufactured to a high standard and can prevent damage or loss to small assembly parts and components.


  • Black colour
  • 670 x 370 x 20mm (L x W x H)
  • 50 x 45mm cell dimensions
  • 103-104 Ω leakage resistance
  • Manufacturer's part C-187 625
Type Grid mat
Connector Type Not Applicable
Cord Length 670mm
Colour Black
Width 370mm

Reviews

Be the first to submit a review

Trustpilot