BJZ A-64489 2992380 ESD Gloves Antistatic Polyester Grey

MPN
A-64489
Brand
BJZ
EAN-13
4057989644899
Order Code
18-7025
Country of Origin
South Korea
View Full Product Range (12)

Discontinued


BJZ A-64489, 2992380, are grey ESD Gloves designed for applications requiring electrostatic discharge protection. These gloves are crafted from antistatic polyester to effectively shield sensitive electronic components from static discharge, making them indispensable in environments such as ESD-protected areas (EPAs). The gloves facilitate grounding through an earth connector, ensuring enhanced ESD shielding performance and are ideal for use in laboratories, manufacturing plants, and other precision electronic assembly tasks where maintaining a static-free atmosphere is critical for safeguarding components.
Type ESD glove
Material Anti-Static
Quantity One Pair
Size XXL
Colour Grey

Alternatives (4)


Trustpilot