BJZ A-64487 2992378 ESD Gloves Anti-Static Grey Stretchable Comfortable

MPN
A-64487
Brand
BJZ
EAN-13
4057989644875
Order Code
18-7023
Country of Origin
South Korea
View Full Product Range (12)

Discontinued


BJZ's A-64487 ESD Gloves, also known by part number 2992378, provide reliable electrostatic discharge protection, making them an essential component for environments requiring precision ESD shielding. These gloves are manufactured with a stretchable grey material that ensures both comfort and flexibility, allowing users to maintain a high degree of manual dexterity within ESD protected areas. Designed for use in Electrostatic Protected Areas (EPAs), they are equipped with a grounding mechanism to effectively dissipate static charges and prevent damage to sensitive electronic components. These gloves are suitable for use in electronics assembly and repair, where safeguarding against static electricity is critical to maintaining the integrity and functionality of delicate electronic devices.
Type ESD glove
Material Anti-Static
Quantity One Pair
Size L
Colour Grey

Trustpilot