BJZ A-64486 2992377 ESD Gloves Antistatic Protection Grey

MPN
A-64486
Brand
BJZ
EAN-13
4057989644868
Order Code
18-7022
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.87 £12.93
10+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

BJZ A-64486 2992377 are ESD Gloves designed for protecting sensitive electronic components from electrostatic discharge. These gloves, coloured grey, are crafted to provide reliable antistatic protection, making them an essential tool in environments where electrostatic discharge is a concern, such as electronic manufacturing or laboratories. The gloves feature an inherently conductive design that ensures effective ESD shielding and grounding, with an earth connector that maintains a continuous path to ground. This product is as an ideal solution for handling materials in an Electrostatic Protected Area (EPA) and is particularly suited for technicians and engineers who require dependable electrostatic protection in their work.
Type ESD glove
Material Anti-Static
Quantity One Pair
Size M
Colour Grey

Reviews

Be the first to submit a review

Trustpilot