BJZ A-64485 ESD glove heat-proof XL Polyamide Carbonised fibre

MPN
A-64485
Brand
BJZ
EAN-13
4057989644851
Order Code
18-7021
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

BJZ A-64485 is an electrostatic discharge glove designed for environments where ESD protection is crucial. Constructed from a blend of polyamide and carbonised fibre, these gloves in size XL provide effective ESD shielding and are heat-proof, making them suitable for handling sensitive electronic components and assemblies. The integration of grounding capabilities ensures that any accumulated static is safely discharged, making them ideal for use in electrostatic protected areas (EPAs) where precision and safety are paramount. The robust composition of the gloves is tailored for engineers and technicians working in electronics manufacturing, laboratories, and repair facilities, where they offer reliable protection against static discharge and thermal hazards.
Type ESD glove
Material Polyamide
Quantity One Pair
Size XL
Colour Black/grey

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot