BJZ A-64483 ESD glove heat-proof Size M Polyamide Carbonised fibre Yellow

MPN
A-64483
Brand
BJZ
EAN-13
4057989644837
Order Code
18-7019
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

BJZ A-64483 is a high-performance ESD glove designed to offer superior electrostatic discharge protection in sensitive environments. Constructed from polyamide and carbonised fibre, this glove is specifically engineered to provide both durability and heat resistance, ensuring reliable protection during handling of delicate electronic components. The medium-sized glove is an essential tool within Electrostatic Protected Areas (EPAs), effectively grounding the user to prevent any static build-up that could compromise sensitive equipment. Its integration of ESD shielding makes it suitable for grounding tasks and other applications where electrostatic control is critical. This product is ideal for engineers and technicians working in fields such as electronics manufacturing, telecommunications, and semiconductor fabrication.
Type ESD glove
Material Polyamide
Quantity One Pair
Size M
Colour Black/grey

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot