BJZ A-60781 ESD Symbol Yellow Self-Adhesive 138mm x 26mm 800 pcs

MPN
A-60781
Brand
BJZ
EAN-13
4057989607818
Order Code
18-7008
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BJZ A-60781 ESD Symbol, is a pack of 800 self-adhesive labels designed specifically to facilitate electrostatic discharge (ESD) protection in sensitive environments. Measuring 138mm by 26mm, each yellow label offers clear identification for ESD protected areas (EPAs), utilising universally recognised markings to communicate the need for ESD precautions. Ideal for use in electronics manufacturing and testing facilities, these labels serve as essential identifiers within ESD control programmes, ensuring compliance with industry standards and helping to safeguard sensitive equipment from the risks of electrostatic damage. The robust adhesive backing provides reliable attachment to various surfaces, aiding in the straightforward implementation of comprehensive ESD labelling systems.
Type ESD symbol
Colour Yellow
Content 800
Dimensions (L x W) 138 mm x 26 mm
Length 138mm
Product Type ESD symbol
Width 26mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot