BJZ A-60780 ESD symbol labels yellow self-adhesive 105x26mm 1000 pcs

MPN
A-60780
Brand
BJZ
EAN-13
4057989607801
Order Code
18-7007
Country of Origin
Poland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BJZ A-60780 ESD symbol labels are designed for use in environments where electrostatic discharge protection is vital. These yellow, self-adhesive labels measure 105 mm by 26 mm and are supplied in a quantity of 1,000 pieces, making them suitable for large-scale applications. They serve as effective ESD identifiers within Electrostatic Protected Areas (EPAs), ensuring that components and equipment are clearly marked to prevent potential damage caused by static electricity. Widely utilised in electrical engineering, electronics manufacturing, and laboratory settings, these labels aid in maintaining compliance with ESD protection standards by clearly indicating areas and devices that are sensitive to electrostatic discharge. Their durable adhesive ensures secure attachment to various surfaces, providing long-lasting visibility and reliability.
Type ESD symbol
Colour Yellow
Content 1000
Dimensions (L x W) 105 mm x 26 mm
Length 105mm
Product Type ESD symbol
Width 26mm

Reviews

Be the first to submit a review

Trustpilot