BJZ A-60779 ESD Label Yellow Self-adhesive 74mm x 37mm Pack of 1500

MPN
A-60779
Brand
BJZ
EAN-13
4057989607795
Order Code
18-7006
Country of Origin
Poland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

BJZ A-60779 is a self-adhesive ESD label designed to provide effective identification and protection in environments sensitive to electrostatic discharge. Measuring 74 mm by 37 mm, these yellow labels are produced in a pack of 1500 and are specifically constructed for clear and durable marking of equipment and areas within electronic production environments. They serve as reliable identifiers within an EPA (Electrostatic Protected Area), ensuring compliance with industry standards for ESD protection. Their application is crucial in scenarios where sensitive electronic components require distinct labelling to mitigate the risk of electrostatic damage during handling and processing. These labels contribute significantly to maintaining the integrity and functionality of electronic assemblies by signalling the presence of ESD protection measures.
Type ESD symbol
Colour Yellow
Content 1500
Dimensions (L x W) 74 mm x 37 mm
Length 74mm
Product Type ESD symbol
Width 37mm

Reviews

Be the first to submit a review

Trustpilot