BJZ A-60080 ESD tool bag black conductive 220 x 50 x 150 mm

MPN
A-60080
Brand
BJZ
EAN-13
4057989600802
Order Code
18-7004
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £23.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

BJZ A-60080 is an electrostatic discharge (ESD) tool bag designed at dimensions 220 x 50 x 150 mm, ideal for the secure storage and transport of sensitive electronic equipment. This black conductive bag provides essential ESD protection by incorporating ESD shielding to prevent damage from static electricity, making it suitable for use in environments such as an Electrostatic Protected Area (EPA). Engineers frequently utilise this tool bag for ESD packaging and wrapping applications, ensuring that components remain safeguarded against electrostatic events throughout handling and storage processes.
Type ESD tool bag
Height 150mm
Width 50mm
Length 220mm
Material Faux leather
Colour Black
Content 1
Dimensions (L x W x H) 220 x 50 x 150 mm
Product Type ESD tool bag

Reviews

Be the first to submit a review

Trustpilot