BJZ A-32134 Dust collector mat Blue Antistatic 1140mm x 660mm

MPN
A-32134
Brand
BJZ
EAN-13
4057989321349
Order Code
18-6983
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £22.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

BJZ A-32134 Dust collector mat Blue Antistatic is a precision-engineered component designed to provide effective protection against electrostatic discharge (ESD), making it an essential addition to environments that require strict ESD control. With dimensions of 1140mm by 660mm, the mat offers ample coverage for workstations and other sensitive areas within an electrostatic protected area (EPA). Constructed with durable, antistatic materials, it effectively helps to discharge static electricity safely to the ground when correctly integrated with a grounding or earth connector system. This mat is particularly suitable for use in industries involving sensitive electronic components, such as semiconductor manufacturing, where ESD can cause significant damage to products like CMOS chips. Additionally, it serves as an integral part of ESD protection protocols, complementing items such as ESD shielding bags and component packaging.
Type ESD paper filter bag
Length 1140mm
Width 660mm
Colour Brown
Content 10
Range of use ESD
RoHS-compliant Yes

Reviews

Be the first to submit a review

Trustpilot