BJZ A-2807 2992386 ESD Gloves Antistatic protection material white

MPN
A-2807
Brand
BJZ
EAN-13
4057989028071
Order Code
18-6970
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £29.46 £25.16
10+ £23.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BJZ A-2807, 2992386, are ESD Gloves designed for effective antistatic protection, utilised primarily in environments sensitive to electrostatic discharge. Constructed from specialised materials compliant with industry standards, these white gloves provide ESD shielding to protect electronic components during handling. Ideal for use within Electrostatic Protected Areas (EPAs), their performance is enhanced by features such as grounding capabilities and compatibility with earth connectors, ensuring that static electricity is effectively dissipated. These gloves are suitable for engineers and technicians working in the electronics manufacturing, assembly, and repair industries where maintaining ESD control is critical to safeguarding sensitive devices.
Type ESD glove
Material PVC
Quantity 100
Size S

Reviews

Be the first to submit a review

Trustpilot