BioGuard 6½" Seniors Scissors Single

MPN
4057
Brand
Rapid
Order Code
52-1811
  • Not for sale to persons under age of 18 18+

Discontinued


The handles of these scissors contain a special BioGuard formula that allows the slow release of active biocidal silver ions which constantly migrate to the surface of the plastic to kill harmful organisms. BioGuard is effective for a minimum of 8 years.

The scissors have high quality stainless steel blades and are 150mm (6in.) in length, suitable for older children in Key Stages 3 & 4 and above.


  • Handles contain BioGuard biocidal formula
  • BioGuard is effective for a minimum of 8 years
  • High quality stainless steel blades
  • 150mm (6in.) length
  • Suitable for older children in Key Stages 3 & 4 and above
Type Biocidal scissors
Length 150mm

Trustpilot