Binder 99 3432 351 04 Mini DIN Connector Socket Built-in 4-Pin

Image Representative of Range

Binder 99 3432 351 04 Mini DIN Connector Socket Built-in 4-Pin

Order Code:

01-4753

Brand: Binder MPN: 99 3432 351 04 EAN-13: 4064161272214
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The binder Mini DIN connector 99 3432 351 04 is a built-in socket with four pins. It is commonly used for data or audio connections in electronic devices. This connector ensures reliable connectivity for applications requiring compact and robust interface solutions.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 4
Connection Angle 180°
Connector Body Material LCP
Contact Material CuSn
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 250V
Number of Ways 4
Seal Screws
Total no. of pins 4
Type Socket, built-in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot